

UUX0J681MNL1GS | |
---|---|
DigiKey Part Number | 493-9607-2-ND - Tape & Reel (TR) 493-9607-1-ND - Cut Tape (CT) 493-9607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX0J681MNL1GS |
Description | CAP ALUM 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX0J681MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 408 mA @ 120 Hz | |
Ripple Current @ High Frequency | 530.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹57.68000 | ₹57.68 |
10 | ₹35.76200 | ₹357.62 |
50 | ₹26.69300 | ₹1,334.65 |
100 | ₹23.81780 | ₹2,381.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹18.85370 | ₹9,426.85 |
1,000 | ₹17.28744 | ₹17,287.44 |
1,500 | ₹16.49677 | ₹24,745.16 |
2,500 | ₹15.61504 | ₹39,037.60 |
3,500 | ₹15.09645 | ₹52,837.58 |
5,000 | ₹14.59542 | ₹72,977.10 |
6,000 | ₹14.35710 | ₹86,142.60 |
12,000 | ₹13.55038 | ₹1,62,604.56 |
12,500 | ₹13.50736 | ₹1,68,842.00 |