



UUX1J470MNL1GS | |
|---|---|
DigiKey Part Number | 493-9628-2-ND - Tape & Reel (TR) 493-9628-1-ND - Cut Tape (CT) 493-9628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1J470MNL1GS |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1J470MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 367.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹42.77200 | ₹427.72 |
| 50 | ₹32.07460 | ₹1,603.73 |
| 100 | ₹28.65470 | ₹2,865.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹22.77838 | ₹11,389.19 |
| 1,000 | ₹20.92305 | ₹20,923.05 |
| 1,500 | ₹19.98715 | ₹29,980.72 |
| 2,500 | ₹18.94248 | ₹47,356.20 |
| 3,500 | ₹18.32809 | ₹64,148.31 |
| 5,000 | ₹17.73479 | ₹88,673.95 |