



UUX1V221MNL1GS | |
|---|---|
DigiKey Part Number | 493-6277-2-ND - Tape & Reel (TR) 493-6277-1-ND - Cut Tape (CT) 493-6277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1V221MNL1GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1V221MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 585 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 10 | ₹39.32400 | ₹393.24 |
| 50 | ₹29.35360 | ₹1,467.68 |
| 100 | ₹26.20390 | ₹2,620.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹20.75066 | ₹10,375.33 |
| 1,000 | ₹19.03044 | ₹19,030.44 |
| 1,500 | ₹18.16133 | ₹27,241.99 |
| 2,500 | ₹17.19244 | ₹42,981.10 |
| 3,500 | ₹16.62279 | ₹58,179.76 |
| 5,000 | ₹16.07235 | ₹80,361.75 |