UVK1H330MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 30
Unit Price: ₹24.23000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,735
Unit Price: ₹23.30000
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1H330MDD1TD

DigiKey Part Number
493-12575-1-ND - Cut Tape (CT)
493-12575-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK1H330MDD1TD
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1H330MDD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
250 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVR1H330MDD1TDNichicon30493-5919-1-ND₹24.23000Parametric Equivalent
ECA-1HM330IPanasonic Industry2,73510-ECA-1HM330ICT-ND₹23.30000Parametric Equivalent
Obsolete
Marketplace Stock: 2,855 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,855In Stock
Ships from WEC