



UVK1V682MHD | |
|---|---|
DigiKey Part Number | 493-12418-ND |
Manufacturer | |
Manufacturer Product Number | UVK1V682MHD |
Description | CAP ALUM 6800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1V682MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.22 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹319.63000 | ₹319.63 |
| 10 | ₹214.88700 | ₹2,148.87 |
| 50 | ₹171.42500 | ₹8,571.25 |
| 100 | ₹157.70800 | ₹15,770.80 |
| 500 | ₹134.14124 | ₹67,070.62 |
| 1,000 | ₹126.72737 | ₹1,26,727.37 |
| 2,500 | ₹118.82110 | ₹2,97,052.75 |
| 5,000 | ₹114.00860 | ₹5,70,043.00 |