Direct
Direct
Direct
Upgrade
Direct
Upgrade
Upgrade




UVK2D330MPD1TD | |
|---|---|
DigiKey Part Number | 493-7458-1-ND - Cut Tape (CT) 493-7458-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2D330MPD1TD |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2D330MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 320 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹77.25100 | ₹772.51 |
| 50 | ₹59.21040 | ₹2,960.52 |
| 100 | ₹53.51670 | ₹5,351.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹43.70050 | ₹21,850.25 |
| 1,000 | ₹40.60860 | ₹40,608.60 |
| 1,500 | ₹39.04866 | ₹58,572.99 |
| 2,500 | ₹37.30869 | ₹93,271.72 |
| 3,500 | ₹36.28610 | ₹1,27,001.35 |
| 5,000 | ₹35.29848 | ₹1,76,492.40 |
| 6,000 | ₹34.82873 | ₹2,08,972.38 |
| 12,000 | ₹33.23937 | ₹3,98,872.44 |
| 12,500 | ₹33.15461 | ₹4,14,432.62 |





