



UVK2E470MHD1TO | |
|---|---|
DigiKey Part Number | 493-12640-1-ND - Cut Tape (CT) 493-12640-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2E470MHD1TO |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2E470MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 432 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹169.60000 | ₹169.60 |
| 10 | ₹110.42500 | ₹1,104.25 |
| 50 | ₹85.84300 | ₹4,292.15 |
| 100 | ₹78.08990 | ₹7,808.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹64.74004 | ₹32,370.02 |
| 1,000 | ₹60.53642 | ₹60,536.42 |
| 1,500 | ₹58.41644 | ₹87,624.66 |
| 2,500 | ₹56.05287 | ₹1,40,132.17 |
| 3,500 | ₹54.66371 | ₹1,91,322.99 |
| 5,000 | ₹53.32215 | ₹2,66,610.75 |
| 6,000 | ₹52.68441 | ₹3,16,106.46 |
| 12,000 | ₹50.69039 | ₹6,08,284.68 |