



UVK2V100MPD1TD | |
|---|---|
DigiKey Part Number | 493-12649-1-ND - Cut Tape (CT) 493-12649-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2V100MPD1TD |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2V100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 144 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹110.89000 | ₹110.89 |
| 10 | ₹70.63500 | ₹706.35 |
| 50 | ₹53.89880 | ₹2,694.94 |
| 100 | ₹48.59650 | ₹4,859.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹39.46428 | ₹19,732.14 |
| 1,000 | ₹36.58855 | ₹36,588.55 |
| 1,500 | ₹35.13733 | ₹52,705.99 |
| 2,500 | ₹33.51863 | ₹83,796.57 |
| 3,500 | ₹32.56744 | ₹1,13,986.04 |
| 5,000 | ₹31.64820 | ₹1,58,241.00 |