4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2V4R7MPD1TA

DigiKey Part Number
493-UVK2V4R7MPD1TACT-ND - Cut Tape (CT)
UVK2V4R7MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK2V4R7MPD1TA
Description
CAP ALUM 4.7UF 20% 350V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2V4R7MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Ripple Current @ High Frequency
88 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹81.07000₹81.07
10₹50.97300₹509.73
50₹38.46720₹1,923.36
100₹34.50680₹3,450.68
500₹27.67810₹13,839.05
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹17.30464₹17,304.64
2,000₹15.98839₹31,976.78
3,000₹15.32413₹45,972.39
5,000₹14.58305₹72,915.25
7,000₹14.14750₹99,032.50
10,000₹13.72676₹1,37,267.60
12,000₹13.52672₹1,62,320.64
24,000₹12.84953₹3,08,388.72
25,000₹12.81341₹3,20,335.25
Manufacturers Standard Package