



UVK2W100MPD1TD | |
|---|---|
DigiKey Part Number | 493-12655-1-ND - Cut Tape (CT) 493-12655-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2W100MPD1TD |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2W100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 128 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹104.37000 | ₹104.37 |
| 10 | ₹66.53500 | ₹665.35 |
| 50 | ₹50.61860 | ₹2,530.93 |
| 100 | ₹45.59590 | ₹4,559.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹36.93706 | ₹18,468.53 |
| 1,000 | ₹34.20858 | ₹34,208.58 |
| 1,500 | ₹32.83067 | ₹49,246.00 |
| 2,500 | ₹31.29484 | ₹78,237.10 |
| 3,500 | ₹30.39195 | ₹1,06,371.83 |
| 5,000 | ₹29.51946 | ₹1,47,597.30 |