



UVP0J102MPD | |
|---|---|
DigiKey Part Number | 493-16120-ND |
Manufacturer | |
Manufacturer Product Number | UVP0J102MPD |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP0J102MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 747.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹54.32700 | ₹543.27 |
| 50 | ₹41.05780 | ₹2,052.89 |
| 200 | ₹33.34660 | ₹6,669.32 |
| 600 | ₹28.95133 | ₹17,370.80 |
| 1,000 | ₹27.30536 | ₹27,305.36 |
| 2,600 | ₹24.77027 | ₹64,402.70 |
| 5,000 | ₹23.37329 | ₹1,16,866.45 |