



UVP1A222MHD | |
|---|---|
DigiKey Part Number | 493-17352-ND |
Manufacturer | |
Manufacturer Product Number | UVP1A222MHD |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1A222MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.472 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹175.19000 | ₹175.19 |
| 10 | ₹114.15300 | ₹1,141.53 |
| 50 | ₹88.71300 | ₹4,435.65 |
| 100 | ₹80.69910 | ₹8,069.91 |
| 500 | ₹66.88892 | ₹33,444.46 |
| 1,000 | ₹62.54178 | ₹62,541.78 |
| 2,500 | ₹57.90392 | ₹1,44,759.80 |
| 5,000 | ₹55.07964 | ₹2,75,398.20 |