



UVP1C100MDD1TD | |
|---|---|
DigiKey Part Number | 493-12679-1-ND - Cut Tape (CT) 493-12679-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1C100MDD1TD |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1C100MDD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 42 mA @ 120 Hz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.63700 | ₹186.37 |
| 50 | ₹13.56780 | ₹678.39 |
| 100 | ₹11.95580 | ₹1,195.58 |
| 500 | ₹9.17322 | ₹4,586.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.80794 | ₹27,231.76 |