



UVP1C222MHD | |
|---|---|
DigiKey Part Number | 493-12443-ND |
Manufacturer | |
Manufacturer Product Number | UVP1C222MHD |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1C222MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.51 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.7365 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹213.40000 | ₹213.40 |
| 10 | ₹140.71100 | ₹1,407.11 |
| 50 | ₹110.48140 | ₹5,524.07 |
| 300 | ₹88.99573 | ₹26,698.72 |
| 600 | ₹83.07532 | ₹49,845.19 |
| 1,200 | ₹78.15665 | ₹93,787.98 |
| 2,700 | ₹73.45128 | ₹1,98,318.46 |
| 5,100 | ₹70.41426 | ₹3,59,112.73 |