UVP SERIES 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVP SERIES 6.30mm

UVP1C470MED

DigiKey Part Number
493-6080-ND
Manufacturer
Manufacturer Product Number
UVP1C470MED
Description
CAP ALUM 47UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1C470MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
95 mA @ 120 Hz
Ripple Current @ High Frequency
190 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,762
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹41.71000₹41.71
10₹25.82300₹258.23
50₹19.04360₹952.18
100₹16.89610₹1,689.61
500₹13.19208₹6,596.04
1,000₹12.02250₹12,022.50