



UVP1H101MPD1TD | |
|---|---|
DigiKey Part Number | 493-12699-1-ND - Cut Tape (CT) 493-12699-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1H101MPD1TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1H101MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 265 mA @ 120 Hz | |
Ripple Current @ High Frequency | 397.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹77.25100 | ₹772.51 |
| 50 | ₹59.15440 | ₹2,957.72 |
| 100 | ₹53.41420 | ₹5,341.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹43.55140 | ₹21,775.70 |
| 1,000 | ₹40.44272 | ₹40,442.72 |
| 1,500 | ₹38.87409 | ₹58,311.14 |
| 2,500 | ₹37.12530 | ₹92,813.25 |
| 3,500 | ₹36.09706 | ₹1,26,339.71 |
| 5,000 | ₹35.10391 | ₹1,75,519.55 |