



UVP1H220MPD1TA | |
|---|---|
DigiKey Part Number | 493-16129-1-ND - Cut Tape (CT) 493-16129-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1H220MPD1TA |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1H220MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 89 mA @ 120 Hz | |
Ripple Current @ High Frequency | 178 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹34.29200 | ₹342.92 |
| 50 | ₹25.45840 | ₹1,272.92 |
| 100 | ₹22.66280 | ₹2,266.28 |
| 500 | ₹17.84326 | ₹8,921.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.32060 | ₹16,320.60 |
| 2,000 | ₹14.15682 | ₹28,313.64 |
| 3,000 | ₹14.08662 | ₹42,259.86 |
| 5,000 | ₹13.70319 | ₹68,515.95 |
| 7,000 | ₹13.28420 | ₹92,989.40 |
| 10,000 | ₹12.87952 | ₹1,28,795.20 |