



UVP1H220MPD1TD | |
|---|---|
DigiKey Part Number | 493-12700-1-ND - Cut Tape (CT) 493-12700-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1H220MPD1TD |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1H220MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 89 mA @ 120 Hz | |
Ripple Current @ High Frequency | 178 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹28.14200 | ₹281.42 |
| 50 | ₹20.78040 | ₹1,039.02 |
| 100 | ₹18.44150 | ₹1,844.15 |
| 500 | ₹14.39910 | ₹7,199.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.12245 | ₹13,122.45 |
| 2,000 | ₹12.05920 | ₹24,118.40 |
| 3,000 | ₹11.52276 | ₹34,568.28 |
| 5,000 | ₹10.92438 | ₹54,621.90 |
| 7,000 | ₹10.57248 | ₹74,007.36 |
| 10,000 | ₹10.23257 | ₹1,02,325.70 |