



UVP1J220MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVP1J220MPD1TACT-ND - Cut Tape (CT) UVP1J220MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1J220MPD1TA |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1J220MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 95 mA @ 120 Hz | |
Ripple Current @ High Frequency | 190 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹43.51800 | ₹435.18 |
| 50 | ₹32.65240 | ₹1,632.62 |
| 100 | ₹29.18590 | ₹2,918.59 |
| 500 | ₹23.21264 | ₹11,606.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹21.32934 | ₹21,329.34 |
| 2,000 | ₹19.76336 | ₹39,526.72 |
| 3,000 | ₹18.97298 | ₹56,918.94 |
| 5,000 | ₹18.09188 | ₹90,459.40 |
| 7,000 | ₹17.57381 | ₹1,23,016.67 |
| 10,000 | ₹17.07345 | ₹1,70,734.50 |