



UVP1V470MPD | |
|---|---|
DigiKey Part Number | 493-16139-ND |
Manufacturer | |
Manufacturer Product Number | UVP1V470MPD |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1V470MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹35.97000 | ₹359.70 |
| 50 | ₹27.28480 | ₹1,364.24 |
| 100 | ₹24.32150 | ₹2,432.15 |
| 500 | ₹19.20004 | ₹9,600.02 |
| 1,000 | ₹17.58513 | ₹17,585.13 |
| 3,000 | ₹15.56362 | ₹46,690.86 |
| 6,000 | ₹14.36664 | ₹86,199.84 |