Parametric Equivalent
Parametric Equivalent




UVP1V471MHD1TO | |
|---|---|
DigiKey Part Number | 493-12724-1-ND - Cut Tape (CT) 493-12724-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1V471MHD1TO |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1V471MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 655 mA @ 120 Hz | |
Ripple Current @ High Frequency | 982.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹140.71000 | ₹140.71 |
| 10 | ₹90.95000 | ₹909.50 |
| 50 | ₹70.16900 | ₹3,508.45 |
| 100 | ₹63.59940 | ₹6,359.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹52.29412 | ₹26,147.06 |
| 1,000 | ₹48.73441 | ₹48,734.41 |
| 1,500 | ₹46.93903 | ₹70,408.54 |
| 2,500 | ₹44.93652 | ₹1,12,341.30 |
| 3,500 | ₹43.75988 | ₹1,53,159.58 |
| 5,000 | ₹42.62328 | ₹2,13,116.40 |
| 6,000 | ₹42.08280 | ₹2,52,496.80 |
| 12,000 | ₹40.25410 | ₹4,83,049.20 |
| 12,500 | ₹40.15676 | ₹5,01,959.50 |
