



UVR1A331MED1TA | |
|---|---|
DigiKey Part Number | 493-5905-1-ND - Cut Tape (CT) 493-5905-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1A331MED1TA |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1A331MED1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 435 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹17.89200 | ₹178.92 |
| 50 | ₹13.06460 | ₹653.23 |
| 100 | ₹11.51780 | ₹1,151.78 |
| 500 | ₹8.83590 | ₹4,417.95 |
| 1,000 | ₹7.98977 | ₹7,989.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.93723 | ₹13,874.46 |