



UVR1A472MHD1TO | |
|---|---|
DigiKey Part Number | 493-12761-1-ND - Cut Tape (CT) 493-12761-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1A472MHD1TO |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1A472MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.07 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹77.15800 | ₹771.58 |
| 50 | ₹59.15440 | ₹2,957.72 |
| 100 | ₹53.47010 | ₹5,347.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹43.65950 | ₹21,829.75 |
| 1,000 | ₹40.56946 | ₹40,569.46 |
| 1,500 | ₹39.00952 | ₹58,514.28 |
| 2,500 | ₹37.27142 | ₹93,178.55 |
| 3,500 | ₹36.24962 | ₹1,26,873.67 |
| 5,000 | ₹35.26251 | ₹1,76,312.55 |
| 6,000 | ₹34.79332 | ₹2,08,759.92 |
| 12,000 | ₹33.20505 | ₹3,98,460.60 |
| 12,500 | ₹33.12039 | ₹4,14,004.88 |