



UVR1A682MHD1TN | |
|---|---|
DigiKey Part Number | 493-12762-1-ND - Cut Tape (CT) 493-12762-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1A682MHD1TN |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1A682MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5875 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹154.69000 | ₹154.69 |
| 10 | ₹100.08200 | ₹1,000.82 |
| 50 | ₹77.38160 | ₹3,869.08 |
| 100 | ₹70.20630 | ₹7,020.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹62.55016 | ₹15,637.54 |
| 500 | ₹57.87596 | ₹28,937.98 |
| 750 | ₹55.51649 | ₹41,637.37 |
| 1,250 | ₹52.88641 | ₹66,108.01 |
| 1,750 | ₹51.34016 | ₹89,845.28 |
| 2,500 | ₹49.84668 | ₹1,24,616.70 |