



UVR1C330MDD1TA | |
|---|---|
DigiKey Part Number | 493-17458-1-ND - Cut Tape (CT) 493-17458-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1C330MDD1TA |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C330MDD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.81700 | ₹148.17 |
| 50 | ₹10.75360 | ₹537.68 |
| 100 | ₹9.44910 | ₹944.91 |
| 500 | ₹7.18836 | ₹3,594.18 |
| 1,000 | ₹6.47270 | ₹6,472.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.39035 | ₹10,780.70 |
| 4,000 | ₹4.93490 | ₹19,739.60 |