



UVR1H101MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVR1H101MPD1TACT-ND - Cut Tape (CT) UVR1H101MPD1TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1H101MPD1TA |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1H101MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 390 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.75500 | ₹197.55 |
| 50 | ₹14.44380 | ₹722.19 |
| 100 | ₹12.73850 | ₹1,273.85 |
| 500 | ₹9.80316 | ₹4,901.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹8.87410 | ₹8,874.10 |
| 2,000 | ₹8.10020 | ₹16,200.40 |
| 3,000 | ₹7.70928 | ₹23,127.84 |
| 5,000 | ₹7.27354 | ₹36,367.70 |
| 7,000 | ₹7.01717 | ₹49,120.19 |
| 10,000 | ₹6.76940 | ₹67,694.00 |