



UVR1V222MHD1TN | |
|---|---|
DigiKey Part Number | 493-12807-1-ND - Cut Tape (CT) 493-12807-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1V222MHD1TN |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V222MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.07 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹133.26000 | ₹133.26 |
| 10 | ₹85.82400 | ₹858.24 |
| 50 | ₹65.95700 | ₹3,297.85 |
| 100 | ₹59.68560 | ₹5,968.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹52.97436 | ₹13,243.59 |
| 500 | ₹48.87978 | ₹24,439.89 |
| 750 | ₹46.81168 | ₹35,108.76 |
| 1,250 | ₹44.50713 | ₹55,633.91 |
| 1,750 | ₹43.15204 | ₹75,516.07 |
| 2,500 | ₹41.84312 | ₹1,04,607.80 |