



UVR2C010MED1TD | |
|---|---|
DigiKey Part Number | 493-12827-1-ND - Cut Tape (CT) 493-12827-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2C010MED1TD |
Description | CAP ALUM 1UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2C010MED1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 35.2 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹17.33300 | ₹173.33 |
| 50 | ₹12.58020 | ₹629.01 |
| 100 | ₹11.07980 | ₹1,107.98 |
| 500 | ₹8.47620 | ₹4,238.10 |
| 1,000 | ₹7.65337 | ₹7,653.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.18126 | ₹24,725.04 |