



UVR2G2R2MPD1TD | |
|---|---|
DigiKey Part Number | 493-12865-1-ND - Cut Tape (CT) 493-12865-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2G2R2MPD1TD |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2G2R2MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 72 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹26.65100 | ₹266.51 |
| 50 | ₹19.69960 | ₹984.98 |
| 100 | ₹17.47240 | ₹1,747.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹14.15308 | ₹7,076.54 |
| 1,000 | ₹12.89415 | ₹12,894.15 |
| 1,500 | ₹12.25831 | ₹18,387.47 |
| 2,500 | ₹11.54836 | ₹28,870.90 |
| 3,500 | ₹11.13093 | ₹38,958.25 |
| 5,000 | ₹10.72757 | ₹53,637.85 |