



UVR2G4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-12867-1-ND - Cut Tape (CT) 493-12867-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2G4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2G4R7MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 112 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹38.11300 | ₹381.13 |
| 50 | ₹28.49620 | ₹1,424.81 |
| 100 | ₹25.43980 | ₹2,543.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹20.15240 | ₹10,076.20 |
| 1,000 | ₹18.48437 | ₹18,484.37 |
| 1,500 | ₹17.64135 | ₹26,462.02 |
| 2,500 | ₹16.70191 | ₹41,754.78 |
| 3,500 | ₹16.14967 | ₹56,523.85 |
| 5,000 | ₹15.61592 | ₹78,079.60 |
| 6,000 | ₹15.36202 | ₹92,172.12 |
| 12,000 | ₹14.50277 | ₹1,74,033.24 |
| 12,500 | ₹14.45702 | ₹1,80,712.75 |