1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY1H102MHD1TO

DigiKey Part Number
493-12914-1-ND - Cut Tape (CT)
493-12914-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY1H102MHD1TO
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1H102MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
950 mA @ 120 Hz
Ripple Current @ High Frequency
1.0925 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,569
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹113.69000₹113.69
10₹68.30500₹683.05
50₹55.52020₹2,776.01
100₹50.11540₹5,011.54
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹40.81174₹20,405.87
1,000₹37.88197₹37,881.97
1,500₹37.06815₹55,602.23
2,500₹30.81810₹77,045.25
Manufacturers Standard Package