2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY1V222MHD1TN

DigiKey Part Number
493-12940-1-ND - Cut Tape (CT)
493-12940-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY1V222MHD1TN
Description
CAP ALUM 2200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1V222MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.26 A @ 120 Hz
Ripple Current @ High Frequency
1.449 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,117
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹180.78000₹180.78
10₹118.16000₹1,181.60
50₹91.97460₹4,598.73
100₹83.69970₹8,369.97
Tape & Box (TB)
QuantityUnit PriceExt Price
250₹74.86936₹18,717.34
500₹69.48320₹34,741.60
750₹66.76343₹50,072.57
1,250₹63.73177₹79,664.71
1,750₹61.95005₹1,08,412.59
2,500₹60.22872₹1,50,571.80
Manufacturers Standard Package