



UVY2D100MPD1TD | |
|---|---|
DigiKey Part Number | 493-12970-1-ND - Cut Tape (CT) 493-12970-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2D100MPD1TD |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2D100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 57 mA @ 120 Hz | |
Ripple Current @ High Frequency | 65.55 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹35.22400 | ₹352.24 |
| 50 | ₹26.24120 | ₹1,312.06 |
| 100 | ₹23.38970 | ₹2,338.97 |
| 500 | ₹18.46388 | ₹9,231.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.90953 | ₹16,909.53 |
| 2,000 | ₹15.61704 | ₹31,234.08 |
| 3,000 | ₹14.96474 | ₹44,894.22 |
| 5,000 | ₹14.63859 | ₹73,192.95 |