UVY2D4R7MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1,863
Unit Price: ₹16.58710
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3,999
Unit Price: ₹42.87000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹6.33261
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹6.33261
Datasheet
4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2D4R7MED1TD

DigiKey Part Number
493-12976-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY2D4R7MED1TD
Description
CAP ALUM 4.7UF 20% 200V RADIAL
Customer Reference
Detailed Description
4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2D4R7MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Ripple Current @ High Frequency
40.25 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes