



UVY2G220MHD1TO | |
|---|---|
DigiKey Part Number | 493-7468-1-ND - Cut Tape (CT) 493-7468-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2G220MHD1TO |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2G220MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 161 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹166.80000 | ₹166.80 |
| 10 | ₹108.93400 | ₹1,089.34 |
| 50 | ₹84.65020 | ₹4,232.51 |
| 100 | ₹76.98100 | ₹7,698.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹51.78160 | ₹25,890.80 |
| 1,000 | ₹48.24985 | ₹48,249.85 |
| 1,500 | ₹46.46689 | ₹69,700.33 |
| 2,500 | ₹44.48066 | ₹1,11,201.65 |
| 3,500 | ₹43.31285 | ₹1,51,594.97 |
| 5,000 | ₹42.18512 | ₹2,10,925.60 |
| 6,000 | ₹41.64871 | ₹2,49,892.26 |
| 12,000 | ₹39.83399 | ₹4,78,007.88 |
| 12,500 | ₹39.73719 | ₹4,96,714.88 |