



UVY2G3R3MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVY2G3R3MPD1TACT-ND - Cut Tape (CT) UVY2G3R3MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2G3R3MPD1TA |
Description | CAP ALUM 3.3UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2G3R3MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 34 mA @ 120 Hz | |
Ripple Current @ High Frequency | 39.1 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹38.67200 | ₹386.72 |
| 50 | ₹28.86900 | ₹1,443.45 |
| 100 | ₹25.75660 | ₹2,575.66 |
| 500 | ₹20.38350 | ₹10,191.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹18.68752 | ₹18,687.52 |
| 2,000 | ₹17.27715 | ₹34,554.30 |
| 3,000 | ₹16.56536 | ₹49,696.08 |
| 5,000 | ₹15.77173 | ₹78,858.65 |
| 7,000 | ₹15.30527 | ₹1,07,136.89 |
| 10,000 | ₹14.85450 | ₹1,48,545.00 |