



UVY2G4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-12991-1-ND - Cut Tape (CT) 493-12991-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2G4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2G4R7MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 42 mA @ 120 Hz | |
Ripple Current @ High Frequency | 48.3 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹46.50000 | ₹465.00 |
| 50 | ₹35.61560 | ₹1,780.78 |
| 100 | ₹31.90690 | ₹3,190.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹26.47974 | ₹13,239.87 |
| 1,000 | ₹24.38584 | ₹24,385.84 |
| 1,500 | ₹23.32881 | ₹34,993.22 |
| 2,500 | ₹22.14994 | ₹55,374.85 |
| 3,500 | ₹21.45701 | ₹75,099.54 |
| 5,000 | ₹20.78737 | ₹1,03,936.85 |