0.47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2GR47MED1TD

DigiKey Part Number
493-12992-1-ND - Cut Tape (CT)
493-12992-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY2GR47MED1TD
Description
CAP ALUM 0.47UF 20% 400V RADIAL
Customer Reference
Detailed Description
0.47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2GR47MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8.5 mA @ 120 Hz
Ripple Current @ High Frequency
13.6 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹19.84900₹198.49
50₹14.53700₹726.85
100₹12.84100₹1,284.10
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000₹7.18394₹28,735.76