



UVY2W100MPD1TD | |
|---|---|
DigiKey Part Number | 493-13000-1-ND - Cut Tape (CT) 493-13000-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2W100MPD1TD |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2W100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 56 mA @ 120 Hz | |
Ripple Current @ High Frequency | 64.4 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹104.37000 | ₹104.37 |
| 10 | ₹62.15500 | ₹621.55 |
| 50 | ₹50.54400 | ₹2,527.20 |
| 100 | ₹45.67050 | ₹4,567.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹37.20172 | ₹18,600.86 |
| 1,000 | ₹34.85250 | ₹34,852.50 |
| 1,500 | ₹32.84682 | ₹49,270.23 |
| 2,500 | ₹31.32354 | ₹78,308.85 |
| 3,500 | ₹30.42816 | ₹1,06,498.56 |
| 5,000 | ₹29.56307 | ₹1,47,815.35 |
| 6,000 | ₹29.15169 | ₹1,74,910.14 |
| 12,000 | ₹27.75957 | ₹3,33,114.84 |
| 12,500 | ₹27.68541 | ₹3,46,067.62 |