



UKL1H680MPDANATD | |
|---|---|
DigiKey Part Number | 493-UKL1H680MPDANATDCT-ND - Cut Tape (CT) UKL1H680MPDANTD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H680MPDANATD |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H680MPDANATD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹58.89400 | ₹588.94 |
| 50 | ₹44.67340 | ₹2,233.67 |
| 100 | ₹40.18180 | ₹4,018.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹32.43246 | ₹16,216.23 |
| 1,000 | ₹29.99005 | ₹29,990.05 |
| 1,500 | ₹28.75720 | ₹43,135.80 |
| 2,500 | ₹27.38252 | ₹68,456.30 |
| 3,500 | ₹26.57399 | ₹93,008.96 |
| 5,000 | ₹25.79333 | ₹1,28,966.65 |
| 6,000 | ₹25.42192 | ₹1,52,531.52 |
| 12,000 | ₹24.16530 | ₹2,89,983.60 |
| 12,500 | ₹24.09850 | ₹3,01,231.25 |