



UVZ0J103MHD1TN | |
|---|---|
DigiKey Part Number | 493-7473-1-ND - Cut Tape (CT) 493-7473-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ0J103MHD1TN |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ0J103MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.65 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8975 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹172.39000 | ₹172.39 |
| 10 | ₹112.28900 | ₹1,122.89 |
| 50 | ₹87.22200 | ₹4,361.10 |
| 100 | ₹79.31990 | ₹7,931.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹70.64988 | ₹17,662.47 |
| 500 | ₹65.50230 | ₹32,751.15 |
| 750 | ₹62.90428 | ₹47,178.21 |
| 1,250 | ₹60.00880 | ₹75,011.00 |
| 1,750 | ₹58.30675 | ₹1,02,036.81 |
| 2,500 | ₹56.66193 | ₹1,41,654.82 |