



UVZ0J153MHD | |
|---|---|
DigiKey Part Number | 493-1260-ND |
Manufacturer | |
Manufacturer Product Number | UVZ0J153MHD |
Description | CAP ALUM 15000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ0J153MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.01 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3115 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹254.40000 | ₹254.40 |
| 10 | ₹168.76000 | ₹1,687.60 |
| 50 | ₹133.29320 | ₹6,664.66 |
| 300 | ₹108.09267 | ₹32,427.80 |
| 600 | ₹101.15030 | ₹60,690.18 |
| 1,200 | ₹95.38286 | ₹1,14,459.43 |
| 2,700 | ₹89.86547 | ₹2,42,636.77 |
| 5,100 | ₹86.30504 | ₹4,40,155.70 |