



UVZ0J332MPD1TD | |
|---|---|
DigiKey Part Number | 493-13421-1-ND - Cut Tape (CT) 493-13421-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ0J332MPD1TD |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ0J332MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 840 mA @ 120 Hz | |
Ripple Current @ High Frequency | 966 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹48.92300 | ₹489.23 |
| 50 | ₹37.77760 | ₹1,888.88 |
| 100 | ₹33.88240 | ₹3,388.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹27.79738 | ₹13,898.69 |
| 1,000 | ₹24.69522 | ₹24,695.22 |
| 1,500 | ₹23.34993 | ₹35,024.90 |
| 2,500 | ₹21.99823 | ₹54,995.57 |
| 3,500 | ₹21.91841 | ₹76,714.44 |
| 5,000 | ₹21.84019 | ₹1,09,200.95 |