



UVZ1C330MDD1TD | |
|---|---|
DigiKey Part Number | 493-13444-1-ND - Cut Tape (CT) 493-13444-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1C330MDD1TD |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1C330MDD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.78500 | ₹97.85 |
| 50 | ₹7.02620 | ₹351.31 |
| 100 | ₹6.15030 | ₹615.03 |
| 500 | ₹4.60898 | ₹2,304.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹3.62354 | ₹7,247.08 |
| 4,000 | ₹3.29413 | ₹13,176.52 |
| 10,000 | ₹3.12937 | ₹31,293.70 |
| 14,000 | ₹2.96471 | ₹41,505.94 |
| 50,000 | ₹2.63530 | ₹1,31,765.00 |
| 1,00,000 | ₹2.22353 | ₹2,22,353.00 |
| 2,00,000 | ₹2.19059 | ₹4,38,118.00 |