UVZ1H470MED1TA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1,270
Unit Price: ₹95.05000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4,197
Unit Price: ₹30.75000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 8,499
Unit Price: ₹40.07000
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ1H470MED1TA

DigiKey Part Number
493-14560-1-ND - Cut Tape (CT)
493-14560-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ1H470MED1TA
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1H470MED1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
230 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-HD1H470BPanasonic Industry1,270P15756CT-ND₹95.05000Direct
50PX47MEFCTA6.3X11Rubycon4,1971189-1649-1-ND₹30.75000Parametric Equivalent
ECA-1HHG470BPanasonic Industry8,499P19448CT-ND₹40.07000Parametric Equivalent
Obsolete
Marketplace Stock: 1,061 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,061In Stock
Ships from WEC