Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVZ1J470MED1TD | |
|---|---|
DigiKey Part Number | 493-13485-1-ND - Cut Tape (CT) 493-13485-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1J470MED1TD |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1J470MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1JHG470I | Panasonic Industry | 20,122 | 10-ECA-1JHG470ICT-ND | ₹41.00000 | Direct |
| 63PX47MEFC6.3X11 | Rubycon | 2,068 | 1189-1479-ND | ₹31.68000 | Parametric Equivalent |
| ECA-1JHG470 | Panasonic Industry | 9,249 | P5581-ND | ₹41.00000 | Parametric Equivalent |
| RJA470M1JBK-0611S | Surge | 0 | 4403-RJA470M1JBK-0611S-ND | ₹4.66340 | Parametric Equivalent |


