100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2A101MPD1TD

DigiKey Part Number
493-13501-1-ND - Cut Tape (CT)
493-13501-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ2A101MPD1TD
Description
CAP ALUM 100UF 20% 100V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2A101MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
265 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
397.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,738
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹82.22000₹82.22
10₹52.07500₹520.75
50₹39.25940₹1,962.97
100₹35.19550₹3,519.55
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹28.19612₹14,098.06
1,000₹25.98930₹25,989.30
1,500₹24.87440₹37,311.60
2,500₹23.63128₹59,078.20
3,500₹22.90058₹80,152.03
5,000₹22.19454₹1,10,972.70
Manufacturers Standard Package