



UVZ2F470MHD1TN | |
|---|---|
DigiKey Part Number | 493-13548-1-ND - Cut Tape (CT) 493-13548-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2F470MHD1TN |
Description | CAP ALUM 47UF 20% 315V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2F470MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 315 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 368 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹177.99000 | ₹177.99 |
| 10 | ₹116.38900 | ₹1,163.89 |
| 50 | ₹90.55820 | ₹4,527.91 |
| 100 | ₹82.40440 | ₹8,240.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹73.67656 | ₹18,419.14 |
| 500 | ₹68.35752 | ₹34,178.76 |
| 750 | ₹65.67252 | ₹49,254.39 |
| 1,250 | ₹62.67989 | ₹78,349.86 |
| 1,750 | ₹60.92075 | ₹1,06,611.31 |
| 2,500 | ₹59.22082 | ₹1,48,052.05 |