



UVZ2W010MPD1TD | |
|---|---|
DigiKey Part Number | 493-13563-1-ND - Cut Tape (CT) 493-13563-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2W010MPD1TD |
Description | CAP ALUM 1UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2W010MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 13 mA @ 120 Hz | |
Ripple Current @ High Frequency | 20.8 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹29.91300 | ₹299.13 |
| 50 | ₹22.15960 | ₹1,107.98 |
| 100 | ₹19.69950 | ₹1,969.95 |
| 500 | ₹15.44838 | ₹7,724.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.10370 | ₹14,103.70 |
| 2,000 | ₹13.24639 | ₹26,492.78 |