

UWG1E6R8MCL1GB | |
---|---|
DigiKey Part Number | 493-9749-2-ND - Tape & Reel (TR) 493-9749-1-ND - Cut Tape (CT) 493-9749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1E6R8MCL1GB |
Description | CAP ALUM 6.8UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1E6R8MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 100 kHz | |
Impedance | 3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹39.93000 | ₹39.93 |
10 | ₹24.67000 | ₹246.70 |
50 | ₹18.19180 | ₹909.59 |
100 | ₹16.13290 | ₹1,613.29 |
500 | ₹12.57090 | ₹6,285.45 |
1,000 | ₹11.44569 | ₹11,445.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹10.50992 | ₹21,019.84 |
4,000 | ₹9.73167 | ₹38,926.68 |
6,000 | ₹9.33885 | ₹56,033.10 |
10,000 | ₹8.90080 | ₹89,008.00 |
14,000 | ₹8.64334 | ₹1,21,006.76 |
20,000 | ₹8.39463 | ₹1,67,892.60 |
24,000 | ₹8.27634 | ₹1,98,632.16 |
48,000 | ₹7.87606 | ₹3,78,050.88 |
50,000 | ₹7.85473 | ₹3,92,736.50 |